-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH7562
|
Newark | Han Pushpull Power L 4/0 Metal Hood Set, Hood And Female Insert With Spring Termination, 4+Pe 16Amps (Variable Coding) |Harting 09354340401 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.6600 / $33.2800 | Buy Now |
DISTI #
09354340401-ND
|
DigiKey | HAN PUSHPULL POWER L 4/0 METAL H Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
283 In Stock |
|
$19.8103 / $40.0800 | Buy Now |
DISTI #
617-09354340401
|
Mouser Electronics | Heavy Duty Power Connectors Han PP Power L Met plug var cod 9-13mm RoHS: Compliant | 301 |
|
$21.0700 / $29.7400 | Buy Now |
DISTI #
71555409
|
RS | Han PushPull Power L 4/0 Metal Hood Set, Hood and Female Insert, 4+PE 16Amps | HARTING 09354340401 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$25.8200 / $27.7600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks | 0 |
|
$22.3900 | Buy Now |
DISTI #
HRT09354340401
|
Heilind Electronics | HAN PP POWER L MET PLUG VAR CO | Americas - 0 in Stock |
|
$25.4127 / $34.4800 | Buy Now |
DISTI #
09354340401
|
TTI | Heavy Duty Power Connectors Han PP Power L Met plug var cod 9-13mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$20.9000 / $26.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09354340401
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09354340401
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |