Part Details for 0936000048 by Molex
Overview of 0936000048 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0936000048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0936000048-ND
|
DigiKey | METAL CABLE GLAND NORMAL GASKET Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
30 In Stock |
|
$8.4440 / $9.7100 | Buy Now |
DISTI #
0936000048
|
Avnet Americas | METAL CABLE GLAND NORMAL GASKET M32X1.5 - Bulk (Alt: 0936000048) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL93600-0048
|
Heilind Electronics | MET CABGLAND IP66 W/GKT M32X1. 7000.6850.0 | Americas - 0 in Stock |
|
Buy Now |