There are no models available for this part yet.
Overview of 0936000216 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0936000216 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0936000216-ND
|
DigiKey | CABLE GLAND 4-8MM PG9 BRASS Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.2820 | Buy Now | |
DISTI #
0936000216
|
Avnet Americas | GWconnect EMC Electromagnetic Compatibility Metal Cable Gland with Gasket for 4mm to 8mm Cable PG9 Thread - Bulk (Alt: 0936000216) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
MOL93600-0216
|
Heilind Electronics | EMC MET CABGLAND IP68 W/GKT PG 7000.7341.0 | Americas - 0 in Stock |
|
Buy Now |
CAD Models for 0936000216 by Molex
Part Data Attributes for 0936000216 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
Connector Support Type
|
CONNECTOR ACCESSORY
|