Part Details for 0936000395 by Molex
Overview of 0936000395 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0936000395
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0936000395-ND
|
DigiKey | PLAST.CABLE GLAND WITH NUT END G Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
35 In Stock |
|
$0.6883 / $1.3800 | Buy Now |
DISTI #
0936000395
|
Avnet Americas | GWconnect Plastic Cable Gland with Gasket and Nut PG9 Thread Black RAL 9005 - Bulk (Alt: 0936000395) Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL93600-0395
|
Heilind Electronics | NYL CABGLAND IP68 W/GKT&NU 7000.7830.6 | Americas - 0 in Stock |
|
Buy Now |