Part Details for 0936000398 by Molex
Overview of 0936000398 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0936000398
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM21204-ND
|
DigiKey | POLYAMIDE CABLE GLAND Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
90 In Stock |
|
$0.4686 / $0.9400 | Buy Now |
DISTI #
0936000398
|
Avnet Americas | GWconnect Plastic Cable Gland with Gasket PG11 Thread Black RAL 9005 - Bulk (Alt: 0936000398) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL93600-0398
|
Heilind Electronics | NYL CABGLAND IP68 W/GKT PG11 B 7000.7831.1 | Americas - 0 in Stock |
|
Buy Now |