Part Details for 0936010424 by Molex
Overview of 0936010424 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 0936010424
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0936010424-ND
|
DigiKey | 40A MALE CONTACT X 10 MM WIRE S Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7750 | Buy Now |
DISTI #
0936010424
|
Avnet Americas | GWconnect Turned Crimp Contact for 40A Modules Male Silver Plated Copper Alloy 7AWG Bag - Bulk (Alt: 0936010424) Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL93601-0424
|
Heilind Electronics | 40A MALE CONTACT X 10 MM WIR 7600.5714.0 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
93601-0424
|
TTI | Heavy Duty Power Connectors 40A M Contct x10mm WIR SLVR 7600.5714.0 pbFree: Pb-Free Min Qty: 100000 Package Multiple: 100 Container: Each | Americas - 0 |
|
$2.6200 | Buy Now |