Part Details for 0936011132 by Molex
Overview of 0936011132 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 0936011132
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0936011132-ND
|
DigiKey | 10A HE SURF.HOUS. 1LEV M25 Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.0830 | Buy Now |
DISTI #
0936011132
|
Avnet Americas | GWconnect Harsh Environment Single Lever Surface Mount Housing Die-Cast Aluminum with 1 Lever Size 10A M25 Thread Black - Bulk (Alt: 0936011132) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL93601-1132
|
Heilind Electronics | 10A HE SURF.HOUS. 1LEV M25 7810.4503.1 | Americas - 0 in Stock |
|
Buy Now |