There are no models available for this part yet.
Overview of 0936012571 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 0936012571 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WM12155-ND
|
DigiKey | BULKHEAD MOUNTING HOUSING 1 LEVE Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
6 In Stock |
|
$21.9593 / $29.6500 | Buy Now | |
DISTI #
0936012571
|
Avnet Americas | 16B STD BULK.HOUS. 1LEV - Bulk (Alt: 0936012571) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
MOL93601-2571
|
Heilind Electronics | 16B STD BULK.HOUS. 1LEV 7816.6405.0 | Americas - 0 in Stock |
|
Buy Now |
CAD Models for 0936012571 by Molex
Part Data Attributes for 0936012571 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
Connector Support Type
|
CONNECTOR ACCESSORY
|