Part Details for 0936012577 by Molex
Overview of 0936012577 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 0936012577
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM12156-ND
|
DigiKey | BULKHEAD MOUNTING HOUSING 2LEVER Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
346 In Stock |
|
$26.0689 / $35.2000 | Buy Now |
DISTI #
0936012577
|
Avnet Americas | Bulkhead Mount Housing with 2 Lever and Gasket Die-cast Aluminum Gray Bag - Bulk (Alt: 0936012577) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL93601-2577
|
Heilind Electronics | 16B STD BULK.HOUS. 2LEV 7816.6413.0 | Americas - 0 in Stock |
|
Buy Now |