Part Details for 0936013737 by Molex
Overview of 0936013737 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 0936013737
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM21319-ND
|
DigiKey | CONN HOOD SIDE ENTRY SZ24B PG21 Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
3 In Stock |
|
$17.5592 / $23.7100 | Buy Now |
DISTI #
0936013737
|
Avnet Americas | MLX936013737 - Bulk (Alt: 0936013737) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL93601-3737
|
Heilind Electronics | 24B STD HOOD 4PGS LC S/E PG21 7824.6523.0 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
0936013737
|
Avnet Americas | MLX936013737 - Bulk (Alt: 0936013737) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ |