Part Details for 0936050035 by Molex
Overview of 0936050035 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0936050035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0936050035-ND
|
DigiKey | 10B OPEN COVER W/GASKET FOR BULK Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
10 In Stock |
|
$8.6290 / $9.7100 | Buy Now |
DISTI #
0936050035
|
Avnet Americas | GWconnect Closure Size 24B Reduction Cover to Size 10B Bulkhead Housing Thermoplastic with 6 Mounting Screw Holes and Gasket - Bulk (Alt: 0936050035) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL93605-0035
|
Heilind Electronics | 10B OPEN COVER W/GASKET FOR BU 7000.7055.0 | Americas - 0 in Stock |
|
Buy Now |