Part Details for 0936050073 by Molex
Overview of 0936050073 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0936050073
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM12214-ND
|
DigiKey | TOOL HAND CRIMPER 12-26AWG SIDE Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,163.9400 | Buy Now |
DISTI #
0936050073
|
Avnet Americas | Hand Crimp Tool For 10A, 16A, and 40A Turned Contacts and Bush Terminals - Bulk (Alt: 0936050073) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL93605-0073
|
Heilind Electronics | COMPLETE CRIMPING TOOL X CONT.10A, 16A | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
MX-93605-0073
|
TME | Tool: for crimping, HDC, terminals, 26AWG÷12AWG Min Qty: 1 | 0 |
|
$791.2000 / $847.8700 | RFQ |