Part Details for 0936070003 by Molex
Overview of 0936070003 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0936070003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0936070003-ND
|
DigiKey | 32A BOTTOM GASKET FOR BULKHEAD H Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8806 | Buy Now |
DISTI #
0936070003
|
Avnet Americas | GWconnect Replacement Gasket for 32A Bulkhead Housings With EPDM/NBR/Silicone Gasket Black - Bulk (Alt: 0936070003) Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL93607-0003
|
Heilind Electronics | 32A BOTTOM GASKET FOR BULKHEAD 5121.033X.X | Americas - 0 in Stock |
|
Buy Now |