-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HAN M 6 GASKET 5 MM, NEOPRENE LI
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R8339
|
Newark | 6B Marine Housing Gasket, Neoprene, Light Gray, 5Mm |Harting 09370009941 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2000 / $7.1900 | Buy Now |
DISTI #
09370009941-ND
|
DigiKey | HAN M 6 GASKET 5 MM, NEOPRENE LI Min Qty: 1 Lead time: 14 Weeks Container: Bag |
100 In Stock |
|
$4.7228 / $8.1000 | Buy Now |
DISTI #
617-09370009941
|
Mouser Electronics | Heavy Duty Power Connectors Han M 6 Gasket 5 mm neoprene light grey RoHS: Compliant | 0 |
|
$4.3800 / $7.5100 | Order Now |
DISTI #
70736203
|
RS | Han M 6 Gasket 5 mm, neoprene light grey | HARTING 09370009941 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7800 / $7.9700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$4.4700 | Buy Now |
DISTI #
HRT09370009941
|
Heilind Electronics | 6B MARINE HOUSING GASKET, NEOP | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09370009941
|
TME | Gasket, Han® M, zinc alloy, Gasket: FPM, Colour: black, -40÷125°C Min Qty: 1 | 0 |
|
$2.4900 / $3.1400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09370009941
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09370009941
HARTING Technology Group
HAN M 6 GASKET 5 MM, NEOPRENE LI
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |