-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HAN M 16 GASKET (ON BOTTOM)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04C9483
|
Newark | Han M 6 Gasket (On Bottom) Rohs Compliant: Na |Harting 09370009948 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.0300 / $77.5700 | Buy Now |
DISTI #
09370009948-ND
|
DigiKey | HAN M 16 GASKET (ON BOTTOM) Min Qty: 1 Lead time: 8 Weeks Container: Bag |
50 In Stock |
|
$59.6513 / $74.0200 | Buy Now |
DISTI #
617-09370009948
|
Mouser Electronics | Heavy Duty Power Connectors GASKET HAN 16B GREY RoHS: Compliant | 5 |
|
$63.6400 / $79.2600 | Buy Now |
DISTI #
70735804
|
RS | Connector, Power, Heavy Duty, GASKET HAN 16B BLACK | HARTING 09370009948 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$107.0300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$59.9700 | Buy Now |
DISTI #
HRT09370009948
|
Heilind Electronics | 16B MARINE HOUSING GASKET, FPM | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09370009948
|
TME | Gasket, Han® M, zinc alloy, Gasket: FPM, Colour: black, -40÷125°C Min Qty: 1 | 0 |
|
$37.8700 / $47.9700 | RFQ |
|
Perfect Parts Corporation | 11 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09370009948
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09370009948
HARTING Technology Group
HAN M 16 GASKET (ON BOTTOM)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |