-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC0511
|
Newark | Protection Cover W/ Cord, 3A Rcpt Hood, Accessory Type:Protection Cover W/ Cord, For Use With:Harting Han Series 3A Receptacle Hoods, Connector Body Material:Stainless Steel Body, Product Range:Han M Series, Svhc:No Svhc Rohs Compliant: Yes |Harting 09370035401 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.9200 / $57.9300 | Buy Now |
DISTI #
1195-7329-ND
|
DigiKey | ACCESSORY HAN M COVER SIZE 3A Min Qty: 1 Lead time: 8 Weeks Container: Bag |
3 In Stock |
|
$64.3375 / $79.6200 | Buy Now |
DISTI #
617-09370035401
|
Mouser Electronics | Heavy Duty Power Connectors PROTECTION COVER HAN 3A 1 LVR LCKING RoHS: Compliant | 8 |
|
$64.7600 / $74.9100 | Buy Now |
DISTI #
70735818
|
RS | Han M Protect Cover Die Cast for Hood PG | HARTING 09370035401 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 10 |
|
$65.8600 / $78.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$66.8500 | Buy Now |
DISTI #
HRT09370035401
|
Heilind Electronics | 3A MARINE COVER FOR HOOD, W LA | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09370035401
|
TTI | Heavy Duty Power Connectors PROTECTION COVER HAN 3A 1 LVR LCKING RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 36 In Stock |
|
$62.3900 / $67.5300 | Buy Now |
DISTI #
09370035401
|
TME | Cover, Han® M, size 3A, with latch, zinc alloy, IP44,IP65,IP67 Min Qty: 1 | 0 |
|
$42.3700 / $53.6700 | RFQ |
DISTI #
2800648
|
Farnell | PROTECTION COVER W/ CORD, 3A RCPT HOOD RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$78.4846 / $88.7398 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09370035401
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09370035401
HARTING Technology Group
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |