-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN BASE BOTTOM ENTRY SZ16B
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R5023
|
Newark | 16B Marine Bulkhead Housing, Single Lever, W/ Cover |Harting 09370160318 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$335.8800 / $365.5200 | Buy Now |
DISTI #
09370160318-ND
|
DigiKey | CONN BASE BOTTOM ENTRY SZ16B Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
34 In Stock |
|
$298.9880 / $360.4300 | Buy Now |
DISTI #
617-09370160318
|
Mouser Electronics | Heavy Duty Power Connectors HAN M BASE PANEL 1 LEVER METAL COVER RoHS: Compliant | 0 |
|
$332.0400 / $389.5200 | Order Now |
DISTI #
70735349
|
RS | Connector, Power, Heavy Duty, HAN M BASE PANEL 1 LEVER METAL COVER | HARTING 09370160318 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$418.4600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$320.7500 | Buy Now |
DISTI #
HRT09370160318
|
Heilind Electronics | 16B MARINE BULKHEAD HOUSING, S | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09370160318
|
TME | Enclosure: for HDC connectors, Han® M, size 16B, zinc alloy, IP65 Min Qty: 1 | 0 |
|
$133.6300 / $171.2900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09370160318
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09370160318
HARTING Technology Group
CONN BASE BOTTOM ENTRY SZ16B
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |