-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96B2952
|
Newark | Side Entry Hood, Size 16B, Metal, Heavy Duty Connector Type:Hood, Side Entry, Connector Body Material:Aluminum Body, Locking Type:2 Lever, Rectangular Shell Size:16B, For Use With:Han 16B Inserts & Bases, Product Range:Han M Series Rohs Compliant: Yes |Harting 09370161520 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.8900 / $101.9300 | Buy Now |
DISTI #
1195-2113-ND
|
DigiKey | CONN HOOD SIDE ENTRY SZ16B PG21 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$40.2400 | Buy Now |
DISTI #
617-09370161520
|
Mouser Electronics | Heavy Duty Power Connectors METAL HOOD HAN 16B 2 LVR LCKING RoHS: Compliant | 0 |
|
$76.6200 / $78.3000 | Order Now |
DISTI #
70472131
|
RS | Connector, Power, Heavy Duty, METAL HOOD HAN 16B 2 LVR LCKING | HARTING 09370161520 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$88.5800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$74.3700 | Buy Now |
DISTI #
HRT09370161520
|
Heilind Electronics | 16B MARINE HOOD SIDE ENTRY, DO | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09370161520
|
TME | Enclosure: for HDC connectors, Han® M, size 16B, for cable, PG21 Min Qty: 1 | 0 |
|
$29.8900 / $37.8600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09370161520
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09370161520
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |