-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04C9546
|
Newark | Rectangular Power Base, Size 24B, 2 Lever, Heavy Duty Connector Type:Base, Bulkhead Mount, Connector Body Material:Aluminum Body, Locking Type:2 Lever, Rectangular Shell Size:24B, For Use With:Han 24B Hoods & Inserts Rohs Compliant: Yes |Harting 09370240301 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$163.6800 / $203.7400 | Buy Now |
DISTI #
1195-2114-ND
|
DigiKey | CONN BASE BOTTOM ENTRY SZ24B Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
11 In Stock |
|
$153.7542 / $173.4100 | Buy Now |
DISTI #
617-09370240301
|
Mouser Electronics | Heavy Duty Power Connectors BULKHEAD MOUNTING HAN 24B 2 LVR LCKING RoHS: Compliant | 8 |
|
$150.9800 / $158.5700 | Buy Now |
DISTI #
70230173
|
RS | Connector, Power, Heavy Duty, BULKHEAD MOUNTING HAN 24B 2 LVR LCKING | HARTING 09370240301 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 4 |
|
$159.5400 / $173.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | 0 |
|
$148.6500 | Buy Now |
DISTI #
HRT09370240301
|
Heilind Electronics | HAN M BULKHEAD HOUSING BLACK | Americas - 0 in Stock |
|
$169.7692 / $190.7667 | Buy Now |
DISTI #
77777192
|
Verical | Bulkhead Mount Housing 180° 24B Shell Size Powder Die Cast Aluminum Double Lock Han® RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$157.7246 | Buy Now |
DISTI #
09370240301
|
TTI | Heavy Duty Power Connectors BULKHEAD MOUNTING HAN 24B 2 LVR LCKING RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$141.6800 / $151.7400 | Buy Now |
DISTI #
09370240301
|
TME | Enclosure: for HDC connectors, Han® M, size 24B, zinc alloy, IP65 Min Qty: 1 | 2 |
|
$95.4400 / $120.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09370240301
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09370240301
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |