-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ6223
|
Newark | Heavy Duty Conn, 2 Lever, Size 24B, Heavy Duty Connector Type:Base, Bulkhead Mount, Connector Body Material:Aluminum Body, Locking Type:2 Lever, Rectangular Shell Size:24B, For Use With:Han 24B Heavy Duty Inserts Rohs Compliant: Yes |Harting 09370240391 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$167.5600 / $182.3400 | Buy Now |
DISTI #
1195-09370240391-ND
|
DigiKey | 24B MARINE BULKHEAD REAR FIT HOU Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
2 In Stock |
|
$168.4316 / $253.6800 | Buy Now |
DISTI #
617-09370240391
|
Mouser Electronics | Headers & Wire Housings 24B Double Lever, with frame RoHS: Compliant | 0 |
|
$168.0800 / $212.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$160.0000 | Buy Now |
DISTI #
HRT09370240391
|
Heilind Electronics | 24B MARINE BULKHEAD REAR FIT H | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09370240391
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09370240391
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |