There are no models available for this part yet.
Overview of 094-0065-000 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL2006-562MEB | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
XFL2006-562MEC | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
XFL2006-563 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 094-0065-000 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
965-094-0065-000
|
Mouser Electronics | Circular MIL Spec Connector MSE/R 10SL-4P INSERT RoHS: Compliant | 0 |
|
$5.0600 / $8.4900 | Order Now | |
DISTI #
ITT094-0065-000
|
Heilind Electronics | INSUL MS-R 10SL-4P | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
540 In Stock |
|
$3.9400 / $13.4500 | Buy Now | ||
DISTI #
ITT094-0065-000
|
Interstate Connecting Components | INSUL MS-R 10SL-4P | 0 |
|
Buy Now | ||
DISTI #
094-0065-000
|
ECCO | 540 |
|
$13.4500 | Buy Now | ||
Master Electronics | RoHS: Compliant |
540 In Stock |
|
$3.9400 / $13.4500 | Buy Now |