Part Details for 094-0081-000 by ITT Interconnect Solutions
Overview of 094-0081-000 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC28F008-10 | Rochester Electronics LLC | EEPROM | |
HIP0081AS2 | Rochester Electronics LLC | HIP0081 - Buffer/Inverter Based Peripheral Driver, 2.2A, CMOS, PSFM15 | |
MC28F008-12/R | Rochester Electronics LLC | 28F008 - Flash, 1MX8 |
Price & Stock for 094-0081-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
094-0081-000
|
Avnet Americas | COMPONENT NOT FOR RESALE CAKE10SL-4P RR INSUL - Bulk (Alt: 094-0081-000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1,151.7625 / $2,522.8080 | Buy Now |
DISTI #
965-094-0081-000
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$1,772.6200 | Order Now |
DISTI #
ITT094-0081-000
|
Heilind Electronics | INSUL CA-KE10SL-4P RR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,705.6800 / $4,877.7800 | Buy Now |
DISTI #
ITT094-0081-000
|
Interstate Connecting Components | INSUL CA-KE10SL-4P RR | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1,705.6800 / $4,877.7800 | Buy Now |