There are no models available for this part yet.
Overview of 094-0104-000 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3010-473MLC | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
LPO6610-104MC | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ceramic-Core, SMD, 2622, ROHS COMPLIANT | |
LPS3010-474MLB | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 094-0104-000 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39AJ0380
|
Newark | Itt Cannon |Itt Cannon 094-0104-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.1000 / $88.8500 | Buy Now | |
DISTI #
965-094-0104-000
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$110.7700 | Order Now | |
DISTI #
ITT094-0104-000
|
Heilind Electronics | INSUL CA-KR10SL-3S RR | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$104.5400 / $279.0000 | Buy Now | ||
DISTI #
ITT094-0104-000
|
Interstate Connecting Components | INSUL CA-KR10SL-3S RR | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$104.5400 / $279.0000 | Buy Now |