Part Details for 094-0204-8001 by TE Connectivity
Overview of 094-0204-8001 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8001601CA | Renesas Electronics Corporation | 3.2 Microsecond Sample and Hold Amplifiers | |
800-1453-000 | Amphenol Communications Solutions | SCREW, PAN HD PHILLIPS, 2-56 X 7/32, SS W/NYLOK | |
MSS4020-473MXD | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 1 Element, SMD |
Price & Stock for 094-0204-8001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 094-0204-8001=MCK-C2-F-15P6G7-36.0 | 0 |
|
$173.3400 / $454.9800 | Buy Now |
|
Master Electronics | 094-0204-8001=MCK-C2-F-15P6G7-36.0 | 0 |
|
$173.3400 / $454.9800 | Buy Now |