Part Details for 094-0206-0016 by TE Connectivity
Overview of 094-0206-0016 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MOS6020-682MXC | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Amorphous Magnetic-Core, SMD, 2824 | |
MSS4020-683MLD | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 1616, ROHS COMPLIANT | |
XPL4020-682MLB | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for 094-0206-0016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 094-0206-0016=MCK-C2-B-15S6A7-18.0 | 0 |
|
$125.1900 / $326.5700 | Buy Now |
|
Master Electronics | 094-0206-0016=MCK-C2-B-15S6A7-18.0 | 0 |
|
$125.1900 / $326.5700 | Buy Now |