Part Details for 094-0206-0024 /MCK-C2-B-15S6G by TE Connectivity
Overview of 094-0206-0024 /MCK-C2-B-15S6G by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTK0EMA270S00020BJ | Renesas Electronics Corporation | MCK-RA6T2 Renesas Flexible Motor Control Kit for RA6T2 MCU Group | |
MOS6020-682MXC | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Amorphous Magnetic-Core, SMD, 2824 | |
MSS4020-683MLD | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 1616, ROHS COMPLIANT |
Price & Stock for 094-0206-0024 /MCK-C2-B-15S6G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07H4525
|
Newark | 094-0206-0024=Mck-C2-B-15S6G7-36.0 |Amp Te Connectivity 094-0206-0024 /MCK-C2-B-15S6G RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$204.0200 / $219.9600 | Buy Now |