-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04C9607
|
Newark | Mounting Frame, Size 16B, M6, Metal, Accessory Type:Mounting Frame, For Use With:Harting Han Hpr Series Size 16B Connectors, Product Range:Han Series Rohs Compliant: Yes |Harting 09400009903 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.6700 / $29.2400 | Buy Now |
DISTI #
1195-5788-ND
|
DigiKey | FRAME PANEL MOUNT SZ16B Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
475 In Stock |
|
$15.6625 / $27.6700 | Buy Now |
DISTI #
617-09400009903
|
Mouser Electronics | Heavy Duty Power Connectors MOUNTING FRAME FOR HAN HPR 32 POLE RoHS: Compliant | 37 |
|
$17.3300 / $25.5500 | Buy Now |
DISTI #
70730088
|
RS | Connector Power Heavy Duty MOUNTING FRAME FOR HAN HPR 32 POLE | HARTING 09400009903 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$19.9000 / $21.6300 | RFQ |
|
Future Electronics | Module Non-Gendered Heavy Duty Mounting Frame Size 16B RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Bulk | 0Bulk |
|
$19.8400 / $20.8300 | Buy Now |
DISTI #
HRT09400009903
|
Heilind Electronics | HAN 16 HPR MOUNTING FRAME | Americas - 0 in Stock |
|
$22.8125 / $30.3000 | Buy Now |
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 11 |
|
$21.6000 | Buy Now |
|
Quest Components | 32 |
|
$28.3392 / $31.4880 | Buy Now | |
|
Quest Components | 8 |
|
$23.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09400009903
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09400009903
HARTING Technology Group
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |