-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04C9608
|
Newark | Mounting Frame, Size 24B, M6, Metal, Accessory Type:Mounting Frame, For Use With:Harting Han Hpr Series Size 24B Connectors, Product Range:Han Series Rohs Compliant: Yes |Harting 09400009904 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.8300 / $29.4600 | Buy Now |
DISTI #
1195-5789-ND
|
DigiKey | FRAME PANEL MOUNT SZ24B Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4 In Stock |
|
$18.4838 / $25.7100 | Buy Now |
DISTI #
617-09400009904
|
Mouser Electronics | Heavy Duty Power Connectors MOUNTING FRAME FOR HAN HPR 46 POLE RoHS: Compliant | 1 |
|
$19.0700 / $25.6900 | Buy Now |
DISTI #
70730089
|
RS | Connector Power Heavy Duty MOUNTING FRAME FOR HAN HPR 46 POLE | HARTING 09400009904 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 108 |
|
$19.4700 / $27.8200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$19.8200 | Buy Now |
DISTI #
HRT09400009904
|
Heilind Electronics | HAN 24 HPR MOUNTING FRAME | Americas - 0 in Stock |
|
$23.0000 / $30.5200 | Buy Now |
DISTI #
09400009904
|
TTI | Heavy Duty Power Connectors MOUNTING FRAME FOR HAN HPR 46 POLE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$18.5000 / $25.3600 | Buy Now |
DISTI #
2846788
|
element14 Asia-Pacific | MOUNTING FRAME, SIZE 24B, M6, METAL RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$30.3366 / $34.8760 | Buy Now |
DISTI #
2846788
|
Farnell | MOUNTING FRAME, SIZE 24B, M6, METAL RoHS: Not Compliant Min Qty: 1 Lead time: 17 Weeks, 4 Days Container: Each | 0 |
|
$23.1193 / $31.2223 | Buy Now |
|
Neutron USA | Heavy Duty Power Connectors MOUNTING FRAME FOR HAN HPR 46 POLE | 50 |
|
$106.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09400009904
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09400009904
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |