-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Assembly Item,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H1567
|
Newark | Han 10 Hpr Mounting Frame Thread M4 Rohs Compliant: Na |Harting 09400009923 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.0100 / $52.6500 | Buy Now |
DISTI #
1195-7685-ND
|
DigiKey | FRAME PANEL MOUNT SZ16B Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4 In Stock |
|
$36.1426 / $66.7800 | Buy Now |
DISTI #
617-09400009923
|
Mouser Electronics | Heavy Duty Power Connectors MOUNTING FRAME STD 72 POLES+PE RoHS: Compliant | 0 |
|
$37.7000 / $55.0600 | Order Now |
DISTI #
70730092
|
RS | Connector, Power, Heavy Duty, MOUNTING FRAME STD 72 POLES+PE | HARTING 09400009923 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$37.4600 / $46.8300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$35.4300 | Buy Now |
DISTI #
HRT09400009923
|
Heilind Electronics | 16B SCREW MOUNTING FRAME | Americas - 0 in Stock |
|
$33.1719 / $54.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09400009923
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09400009923
HARTING Technology Group
Assembly Item,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |