-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J9122
|
Newark | Heavy Duty Housing, 3A, Screw, Bulkhead, Product Range:Han Hpr Series, Connector Mounting:Bulkhead Mount, Rectangular Shell Size:3A, For Use With:Harting Han Hpr Series Heavy Duty Connectors, Locking Type:Screw Rohs Compliant: Yes |Harting 09400030950 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.7500 / $55.7000 | Buy Now |
DISTI #
1195-7686-ND
|
DigiKey | CONN BASE SIDE ENTRY SZ3A Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
11 In Stock |
|
$43.2431 / $53.6600 | Buy Now |
DISTI #
617-09400030950
|
Mouser Electronics | Heavy Duty Power Connectors BULKHEAD MOUNTING ANGLED SCW LCKING RoHS: Compliant | 22 |
|
$42.0900 / $50.4600 | Buy Now |
DISTI #
70605961
|
RS | Han HPR 0940 Series Right Angle Bulkhead Connector Housing | HARTING 09400030950 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$42.9700 / $53.7100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$40.6400 | Buy Now |
DISTI #
HRT09400030950
|
Heilind Electronics | 3A HPR ANGLED BULKHEAD HOUSING | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
2913565
|
element14 Asia-Pacific | HEAVY DUTY HOUSING, 3A, SCREW, BULKHEAD RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$45.4890 / $56.1927 | Buy Now |
DISTI #
2913565
|
Farnell | HEAVY DUTY HOUSING, 3A, SCREW, BULKHEAD RoHS: Not Compliant Min Qty: 1 Lead time: 14 Weeks, 3 Days Container: Each | 0 |
|
$47.5216 / $59.0724 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09400030950
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09400030950
HARTING Technology Group
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |