-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-7077-ND
|
DigiKey | CONN BASE BOTTOM ENTRY SZ6B Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
2 In Stock |
|
$39.6900 | Buy Now |
DISTI #
617-09400060301
|
Mouser Electronics | Heavy Duty Power Connectors BULKHEAD MOUNTING HAN 6HPR TOGGLE LCK RoHS: Compliant | 3 |
|
$39.9900 / $40.0400 | Buy Now |
DISTI #
70730099
|
RS | Connector, Power, Heavy Duty, BULKHEAD MOUNTING HAN 6HPR TOGGLE LCK | HARTING 09400060301 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$45.7600 / $57.2000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$43.2800 | Buy Now |
DISTI #
HRT09400060301
|
Heilind Electronics | 6B HPR BULKHEAD HOUSING, | Americas - 0 in Stock |
|
$48.5692 / $66.6400 | Buy Now |
DISTI #
09400060301
|
TME | Enclosure: for HDC connectors, Han® HPR, size 6B, straight Min Qty: 1 | 0 |
|
$31.3800 / $44.8400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09400060301
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09400060301
HARTING Technology Group
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |