-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04C9610
|
Newark | Heavy Duty Housing, 6B, Alum, Bulkhead, Heavy Duty Connector Type:Base, Bulkhead Mount, Connector Body Material:Aluminum Body, Locking Type:Screw, Rectangular Shell Size:6B, For Use With:Harting Han Hpr Series Heavy Duty Connectors Rohs Compliant: Yes |Harting 09400060311 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.6900 / $58.1200 | Buy Now |
DISTI #
1195-2136-ND
|
DigiKey | CONN BASE BOTTOM ENTRY SZ6B Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.8125 / $50.5100 | Buy Now |
DISTI #
617-09400060311
|
Mouser Electronics | Heavy Duty Power Connectors BULKHEAD MOUNTING HAN 6HPR SCW LCKING RoHS: Compliant | 21 |
|
$40.8100 / $55.7800 | Buy Now |
DISTI #
70449120
|
RS | Panel Mount, 6B, Single Lever, IP65, Aluminium die-cast, Han HPR Series | HARTING 09400060311 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$43.1700 / $56.0600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$42.4100 | Buy Now |
DISTI #
HRT09400060311
|
Heilind Electronics | HAN 6 HPR BASE PANEL SCREW LO CKING | Americas - 0 in Stock |
|
$48.3281 / $65.3000 | Buy Now |
DISTI #
09400060311
|
TTI | Heavy Duty Power Connectors BULKHEAD MOUNTING HAN 6HPR SCW LCKING RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 19 In Stock |
|
$54.4200 / $56.6200 | Buy Now |
DISTI #
09400060311
|
TME | Enclosure: for HDC connectors, Han® HPR, size 6B, threaded joint Min Qty: 1 | 0 |
|
$30.6300 / $43.7600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09400060311
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09400060311
HARTING Technology Group
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | IP65, IP68, IP69 | |
Approvals | CSA; DNVGL; UL | |
Assembly Item Name | BULKHEAD ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | SCREW | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C |