-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04C9649
|
Newark | Han 16 Hpr Base Panel Toggle Locking Rohs Compliant: Na |Harting 09400160301 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.6400 / $68.0200 | Buy Now |
DISTI #
09400160301-ND
|
DigiKey | CONN BASE BOTTOM ENTRY SZ16B Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
7 In Stock |
|
$52.1655 / $64.7300 | Buy Now |
DISTI #
617-09400160301
|
Mouser Electronics | Heavy Duty Power Connectors BULKHEAD MOUNTING MTL TOGGLE LCKING RoHS: Compliant | 8 |
|
$52.8600 / $65.5900 | Buy Now |
DISTI #
70730128
|
RS | Connector, Power, Heavy Duty, BULKHEAD MOUNTING MTL TOGGLE LCKING | HARTING 09400160301 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$88.5800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$49.6300 | Buy Now |
DISTI #
HRT09400160301
|
Heilind Electronics | 16B HPR BULKHEAD HOUSING, TOGG | Americas - 4 in Stock |
|
$55.6923 / $76.4200 | Buy Now |
DISTI #
09400160301
|
TME | Enclosure: for HDC connectors, Han® HPR, size 16B, -40÷125°C Min Qty: 1 | 0 |
|
$35.7200 / $51.0300 | RFQ |
DISTI #
HRT09400160301
|
Interstate Connecting Components | 16B HPR BULKHEAD HOUSING, TOGG | 1 |
|
$55.6923 / $76.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09400160301
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09400160301
HARTING Technology Group
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |