-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN HOOD SIDE ENTRY SZ16B PG29
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04C9663
|
Newark | Han 16 Hpr Hood Side Entry Pg 29 Screw L Rohs Compliant: Na |Harting 09400160513 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.8100 / $91.8700 | Buy Now |
DISTI #
09400160513-ND
|
DigiKey | CONN HOOD SIDE ENTRY SZ16B PG29 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
28 In Stock |
|
$70.4580 / $87.4300 | Buy Now |
DISTI #
617-09400160513
|
Mouser Electronics | Heavy Duty Power Connectors METAL HOOD HAN 16B SCRW LCKING RoHS: Compliant | 0 |
|
$67.9300 / $83.2100 | Order Now |
DISTI #
70730139
|
RS | Han 16 HPR Hood Side Entry PG 29 Screw L | HARTING 09400160513 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$70.3600 / $87.9500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$67.0300 | Buy Now |
DISTI #
HRT09400160513
|
Heilind Electronics | 16B HPR HOOD, SCREW LOCKING, S | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09400160513
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09400160513
HARTING Technology Group
CONN HOOD SIDE ENTRY SZ16B PG29
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |