-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04C9666
|
Newark | Hood, Top Entry, 16B, Screw, Heavy Duty Connector Type:Hood, Top Entry, Connector Body Material:Aluminum Body, Locking Type:Screw, Rectangular Shell Size:16B, For Use With:Harting Han Hpr Series Heavy Duty Connectors Rohs Compliant: Yes |Harting 09400160811 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.2700 / $73.2000 | Buy Now |
DISTI #
1195-6775-ND
|
DigiKey | CONN HOOD BOTTOM ENTRY SZ16B Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
7 In Stock |
|
$55.2650 / $68.5800 | Buy Now |
DISTI #
617-09400160811
|
Mouser Electronics | Heavy Duty Power Connectors HPR HOOD-SCW LCKING HAN 16B RoHS: Compliant | 2 |
|
$61.8200 / $76.5100 | Buy Now |
DISTI #
70730141
|
RS | Connector Power Heavy Duty HPR HOOD-SCWLCKING HAN 16B | HARTING 09400160811 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$114.6600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$64.2400 | Buy Now |
DISTI #
HRT09400160811
|
Heilind Electronics | 16B HPR HOOD, SCREW LOCKING, N | Americas - 0 in Stock |
|
Buy Now | |
|
Bristol Electronics | Min Qty: 1 | 4 |
|
$60.0000 | Buy Now |
|
Quest Components | 2 |
|
$87.5980 | Buy Now | |
|
Quest Components | 3 |
|
$65.0000 | Buy Now | |
DISTI #
09400160811
|
TME | Enclosure: for HDC connectors, Han® HPR, size 16B, -40÷125°C Min Qty: 1 | 0 |
|
$46.2400 / $66.0500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09400160811
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09400160811
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |