-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN HOOD BOTTOM ENTRY SZ24HPR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T8050
|
Newark | 24 Hpr Easycon Hood, Screw Locking |Harting 09400240451 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$143.9600 / $179.2000 | Buy Now |
DISTI #
1195-2140-ND
|
DigiKey | CONN HOOD BOTTOM ENTRY SZ24HPR Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
39 In Stock |
|
$137.8094 / $161.5700 | Buy Now |
DISTI #
617-09400240451
|
Mouser Electronics | Heavy Duty Power Connectors Han 24 HPR EasyCon Hood RoHS: Compliant | 3 |
|
$125.8300 / $137.4100 | Buy Now |
DISTI #
70730161
|
RS | Connector, Power, Heavy Duty, Han 24 HPR EasyCon Hood | HARTING 09400240451 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$174.0400 / $233.3700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$130.7500 | Buy Now |
DISTI #
HRT09400240451
|
Heilind Electronics | 24 HPR EASYCON HOOD, SCREW LOC | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09400240451
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09400240451
HARTING Technology Group
CONN HOOD BOTTOM ENTRY SZ24HPR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |