-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK0139
|
Newark | 3A Hpr Hood Cover, Toggle Locking, Without Lanyard, Epoxy |Harting 09407035403 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.9100 / $96.2800 | Buy Now |
DISTI #
09407035403-ND
|
DigiKey | 3A HPR HOOD COVER, TOGGLE LOCKIN Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.1910 | Buy Now |
DISTI #
617-09407035403
|
Mouser Electronics | Headers & Wire Housings 3A HPR Hood Cover, Toggle Locking, without lanyard, epoxy RoHS: Compliant | 0 |
|
$49.8800 / $61.9000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$46.8400 | Buy Now |
DISTI #
HRT09407035403
|
Heilind Electronics | 3A HPR HOOD COVER, TOGGLE LOCK | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09407035403
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09407035403
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |