-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W0084
|
Newark | 3A Hpr Housing Cover, Screw Locking, Without Lanyard, Epoxy |Harting 09407035411 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.8000 / $42.5800 | Buy Now |
DISTI #
09407035411-ND
|
DigiKey | HAN 3HPR ABDECKKAPPE SV PULVERO Min Qty: 1 Lead time: 8 Weeks Container: Bag |
353 In Stock |
|
$27.5644 / $37.2200 | Buy Now |
DISTI #
617-09407035411
|
Mouser Electronics | Heavy Duty Power Connectors Han 3HPR Cover W/O Powder coating RoHS: Compliant | 0 |
|
$32.8800 / $37.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 7 Weeks | 0 |
|
$31.6000 | Buy Now |
DISTI #
HRT09407035411
|
Heilind Electronics | 3A HPR HOUSING COVER, SCR | Americas - 0 in Stock |
|
$35.4000 / $40.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09407035411
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09407035411
HARTING Technology Group
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | IP65, IP68, IP69 | |
Approvals | CSA; DNVGL; UL | |
Assembly Item Name | COVER ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ZINC ALLOY | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | SCREW | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C |