Part Details for 09450-M/45 by Qualtek Electronics Corporation
Overview of 09450-M/45 by Qualtek Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09450-M/45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CR219-ND
|
DigiKey | FILTR FAN ELEM 120MM 45PPI 1=1 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
10862 In Stock |
|
$0.4779 / $0.8300 | Buy Now |
DISTI #
562-09450M45
|
Mouser Electronics | Fan Accessories 45 PPI FOAM MEDIA MEDIA PACK OF 5 RoHS: Compliant | 0 |
|
$1.5100 / $1.5200 | Order Now |
DISTI #
70111444
|
RS | Filter, Fan, Foam Filter Media, 4-1/2 in. Tube Axial Fans, Plastic | Qualtek Electronics Corp. 09450-M/45 RoHS: Compliant Min Qty: 1 Package Multiple: 5 Lead time: 12 Weeks, 0 Days Container: Package | 0 |
|
$3.0800 / $3.3900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$1.5800 | Buy Now |
|
Onlinecomponents.com | Fan Guard Filter - Foam Media - 120mm Sqr - 45 PPI - Pkg of 5 |
115 In Stock 500 On Order |
|
$1.6100 / $2.5400 | Buy Now |
DISTI #
000000000003019672
|
Sager | Fan Accessories 45 PPI FOAM MEDIA MEDIA PACK OF 5 Min Qty: 1 | 175 |
|
$1.4300 / $1.8500 | Buy Now |
|
Master Electronics | Fan Guard Filter - Foam Media - 120mm Sqr - 45 PPI - Pkg of 5 |
115 In Stock 500 On Order |
|
$1.6100 / $2.5400 | Buy Now |