Part Details for 09450-M/60 by Qualtek Electronics Corporation
Overview of 09450-M/60 by Qualtek Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09450-M/60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47M1240
|
Newark | Fan Filter Media, Plastic, 120Mm, 60Ppi, Fan Frame Size:120Mm, Filter Material:Plastic, Product Range:- Rohs Compliant: Yes |Qualtek Electronics 09450-M/60 Min Qty: 1 Package Multiple: 5 Date Code: 1 Container: Pack | 40 |
|
$3.3200 / $4.5200 | Buy Now |
DISTI #
10AK0365
|
Newark | Fan Accessories |Qualtek Electronics 09450-M/60 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8400 / $1.1900 | Buy Now |
DISTI #
Q919-ND
|
DigiKey | FILTER FAN ELEM 150MM 60PPI 1=1 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
976 In Stock |
|
$0.4433 / $0.7700 | Buy Now |
DISTI #
562-09450-M/60
|
Mouser Electronics | Fan Accessories 60PPI FAN FILTER MEDIA PK OF 5 RoHS: Compliant | 90 |
|
$2.0000 / $3.3600 | Buy Now |
DISTI #
70111393
|
RS | PLASTIC FAN FILTER ASSEMBLIES | Qualtek Electronics Corp. 09450-M/60 RoHS: Compliant Min Qty: 20 Package Multiple: 5 Lead time: 12 Weeks, 0 Days Container: Package | 0 |
|
$3.3600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$1.7300 | Buy Now |
|
Onlinecomponents.com | Fan Guard Filter - Foam Media - 120mm Sqr - 60 PPI - Pkg of 5 |
44 In Stock 605 Factory Stock |
|
$1.5900 / $1.9500 | Buy Now |
|
Master Electronics | Fan Guard Filter - Foam Media - 120mm Sqr - 60 PPI - Pkg of 5 |
44 In Stock 605 Factory Stock |
|
$1.5900 / $1.9500 | Buy Now |