-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC1635
|
Newark | Cable Assy, Mini Dp Plug, 1M, Black, Connector Type A:Mini Displayport Plug, Connector Type B:Mini Displayport Plug, Cable Length - Imperial:3.3Ft, Cable Length - Metric:1M, Jacket Color:Black, Product Range:Pushpull Series Rohs Compliant: Yes |Harting 09451451001 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$64.6500 | Buy Now |
DISTI #
1195-6542-ND
|
DigiKey | CBL M-M MINI DISPLAYPORT 1M SHLD Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$152.7300 | Buy Now |
DISTI #
617-09451451001
|
Mouser Electronics | Audio Cables / Video Cables / RCA Cables PP V4 2Mini DsplyPrt cbl ass sngl end1.0m RoHS: Compliant | 0 |
|
$152.7200 / $152.7300 | Order Now |
DISTI #
V79:2366_24922788
|
Arrow Electronics | Cable Assembly Round 1m Mini Display Port to Mini Display Port 20 to 20 POS PL-PL 32AWG Min Qty: 1 Package Multiple: 1 Date Code: 1803 | Americas - 10 |
|
$78.0200 | Buy Now |
DISTI #
V99:2348_19763715
|
Arrow Electronics | Cable Assembly Round 1m Mini Display Port to Mini Display Port 20 to 20 POS PL-PL 32AWG Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1803 | Americas - 10 |
|
$42.4300 | Buy Now |
DISTI #
71121030
|
RS | Industrial Cable Assembly, Wt 68.20 g, HARTING PushPull (V4) Series | HARTING 09451451001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$174.2700 / $233.6900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$130.9300 | Buy Now |
DISTI #
HRT09451451001
|
Heilind Electronics | PP-PP V4 CBL ASY,1.0M L PUSH-PULL MINI DISPLAYPRT | Americas - 0 in Stock |
|
$149.2031 / $201.6200 | Buy Now |
DISTI #
26695837
|
Verical | Cable Assembly Round 1m Mini Display Port to Mini Display Port 20 to 20 POS PL-PL 32AWG Min Qty: 1 Package Multiple: 1 Date Code: 1803 | Americas - 10 |
|
$42.4300 | Buy Now |
DISTI #
44566776
|
Verical | Cable Assembly Round 1m Mini Display Port to Mini Display Port 20 to 20 POS PL-PL 32AWG Min Qty: 1 Package Multiple: 1 Date Code: 1803 | Americas - 10 |
|
$78.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09451451001
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09451451001
HARTING Technology Group
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CABLE ASSEMBLY |