Part Details for 0945180201 by Molex
Overview of 0945180201 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 0945180201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3648CT-ND
|
DigiKey | TERM BLADE FEMALE 14-18AWG TIN Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
36595 In Stock |
|
$0.1183 / $0.3400 | Buy Now |
DISTI #
0945180201
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0945180201) RoHS: Compliant Min Qty: 25000 Package Multiple: 12500 Container: Reel | 0 |
|
RFQ | |
DISTI #
MOL94518-0201
|
Heilind Electronics | HNF FEM TERM BRS TIN 1-2. | Americas - 0 in Stock |
|
Buy Now |
Part Details for 0945180201
0945180201 CAD Models
0945180201 Part Data Attributes
|
0945180201
Molex
Buy Now
Datasheet
|
Compare Parts:
0945180201
Molex
CONN UNINS RCPT 14-18AWG .250
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.15 inch | |
Cable Entry-Min | 0.11 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 100 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 14 AWG |