-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65K8388
|
Newark | Feed Through Conn, Rj45 Jack, 8Pos, Cat5, In Line Connector A:Rj45, Convert From Gender:Jack, Convert From Positions:8Positions, In Line Connector B:Rj45, Convert To Gender:Jack, Convert To Positions:8Positions Rohs Compliant: Yes |Harting 09452151108 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 91 |
|
$38.4100 / $51.8400 | Buy Now |
DISTI #
1195-2174-ND
|
DigiKey | CONN MOD COUPLER 8P8C TO 8P8C Min Qty: 1 Lead time: 8 Weeks Container: Bag |
13 In Stock |
|
$42.8532 / $53.1800 | Buy Now |
DISTI #
70070195
|
RS | Telecom Connectors, RJ45 IP67 Data 3A 90 Deg Metal, Harting RJ Industrial Series | HARTING 09452151108 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 278 |
|
$39.0700 / $50.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$40.2300 | Buy Now |
DISTI #
HRT09452151108
|
Heilind Electronics | HAN 3 A RJ45 PANEL FEED-THRO UGH METAL ANGLED | Americas - 0 in Stock |
|
$41.9688 / $61.9400 | Buy Now |
DISTI #
09452151108
|
TTI | Modular Connectors / Ethernet Connectors RJI IP67 DATA 3A P/ F/T RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$38.2900 / $43.1300 | Buy Now |
DISTI #
2785819
|
element14 Asia-Pacific | FEED THROUGH CONN, RJ45 JACK, 8POS, CAT5 RoHS: Compliant Min Qty: 1 Container: Each | 165 |
|
$42.1269 / $52.0378 | Buy Now |
DISTI #
2785819
|
Farnell | FEED THROUGH CONN, RJ45 JACK, 8POS, CAT5 RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 4 Days Container: Each | 91 |
|
$40.5213 / $54.6851 | Buy Now |
|
Neutron USA | Telecom Connectors, RJ45 IP67 Data 3A 90 Deg Metal, Harting RJ Industrial Series | 25 |
|
$141.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09452151108
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09452151108
HARTING Technology Group
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |