-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector Adapter, 8 Contacts(Side1), 8 Contacts(Side2), Female-Female,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC1646
|
Newark | Rj45 Connector, Jack, 8P8C, 1Port, Idc, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:-, Ip Rating:-, Connector Mounting:Cable Mount, Gender:Jack Rohs Compliant: Yes |Harting 09452451561 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 648 |
|
$10.4200 / $13.0200 | Buy Now |
DISTI #
1195-6514-ND
|
DigiKey | HARTING PUSHPULL V4 2.0 RJ45 CAT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
210 In Stock |
|
$11.2625 / $17.2200 | Buy Now |
DISTI #
617-09452451561
|
Mouser Electronics | Modular Connectors / Ethernet Connectors PP V4 2 RJ45 Cat6 Plastic PNL FD THRU RoHS: Compliant | 650 |
|
$12.1600 / $17.3600 | Buy Now |
DISTI #
71121002
|
RS | Industrial Cable Assembly, Wt 25.00 g, HARTING PushPull (V4) Series | HARTING 09452451561 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 86 |
|
$16.5300 / $19.1100 | Buy Now |
|
Future Electronics | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat6 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$10.9600 / $11.5100 | Buy Now |
DISTI #
HRT09452451561
|
Heilind Electronics | PP V4 RJ45 CAT6 CMPCT HSNG, PLASTIC | Americas - 135 in Stock |
|
$12.3968 / $18.0200 | Buy Now |
DISTI #
09452451561
|
TTI | Modular Connectors / Ethernet Connectors PP V4 2 RJ45 Cat6 Plastic PNL FD THRU RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 121 In Stock |
|
$11.3500 / $15.4200 | Buy Now |
DISTI #
09452451561
|
TME | PushPull V4 PFT, 10G, Cat.6, 8-pol Min Qty: 1 | 0 |
|
$12.9000 / $17.3700 | RFQ |
DISTI #
HRT09452451561
|
Interstate Connecting Components | PP V4 RJ45 CAT6 CMPCT HSNG, PLASTIC | 45 |
|
$12.3968 / $18.0200 | Buy Now |
DISTI #
2852540
|
Farnell | RJ45 CONNECTOR, JACK, 8P8C, 1PORT, IDC RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 4 Days Container: Each | 648 |
|
$11.3547 / $18.7885 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09452451561
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09452451561
HARTING Technology Group
Rectangular Connector Adapter, 8 Contacts(Side1), 8 Contacts(Side2), Female-Female,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | SHIELDED | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 8 | |
Number of Contacts:Side 2 | 8 | |
Option | GENERAL PURPOSE | |
Shell Material | POLYETHYLENE | |
Straight Connection | YES | |
UL Flammability Code | 94V-0 |