-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W0112
|
Newark | Har-Port Coupler Housing (For All Hiff Compatible Modules) - Silver Version |Harting 09454520000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7600 / $16.1500 | Buy Now |
DISTI #
09454520000-ND
|
DigiKey | CONN PANEL MOUNT FRAME FOR JACKS Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
290 In Stock |
|
$9.4300 / $15.6000 | Buy Now |
DISTI #
617-09454520000
|
Mouser Electronics | Modular Connectors / Ethernet Connectors har-port coupler housing (for all HIFF compatible modules) - silver version RoHS: Compliant | 16 |
|
$10.2000 / $13.8200 | Buy Now |
DISTI #
70730275
|
RS | har-port coupler housing (for all HIFF compatible modules) - silver version | HARTING 09454520000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$9.5800 / $13.6800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$9.1200 | Buy Now |
DISTI #
HRT09454520000
|
Heilind Electronics | HAR-PORT COUPLER HOUSING SILV ER | Americas - 0 in Stock |
|
$9.6667 / $14.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09454520000
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09454520000
HARTING Technology Group
Telecom and Datacom Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |