-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W0119
|
Newark | Cable Assembly, Cat6 Rj45, Jack-Plug, 5M, Lan Category:Cat6, Connector To Connector:Rj45 Jack To Rj45 Plug, Cable Construction:Stp (Shielded Twisted Pair), Jacket Color:-, Cable Length - Metric:5M, Cable Length - Imperial:16.4Ft Rohs Compliant: Yes |Harting 09454521516 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.0600 / $68.5300 | Buy Now |
DISTI #
1195-3537-ND
|
DigiKey | CABLE MOD 8P8C JACK-PLUG 16.4' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
7 In Stock |
|
$52.2347 / $64.8200 | Buy Now |
DISTI #
617-09454521516
|
Mouser Electronics | Ethernet Cables / Networking Cables HAR-PORT RJ45 CAT.6 PFT 5,0M CABLE RoHS: Compliant | 3 |
|
$52.2300 / $64.8200 | Buy Now |
DISTI #
70730282
|
RS | har-port RJ45 Cat6 coupler with cable, 5.0m - silver version | HARTING 09454521516 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$60.8100 / $66.1000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$50.0000 | Buy Now |
DISTI #
HRT09454521516
|
Heilind Electronics | HAR-PORT RJ45 CAT6 COUPLER WIT | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09454521516
|
TME | RJ45 socket, 22mm, har-port, -25÷70°C, Ø22.3mm, IP20, silver Min Qty: 1 | 3 |
|
$39.7000 / $45.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09454521516
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09454521516
HARTING Technology Group
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Side1 | RJ45 JACK | |
Connector Side2 | RJ45 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 5.7 mm | |
IEC Conformance | NO | |
Length | 4.912 mm | |
MIL Conformance | NO | |
Wire Gauge | 8 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |