-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK0203
|
Newark | Har-Port Rj45 Cat6 Coupler With Cable, 2.5M - Black Version |Harting 09454521542 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.1500 / $101.3000 | Buy Now |
DISTI #
09454521542-ND
|
DigiKey | CABLE MOD RJ45 CAT6 COUPLER Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.1400 | Buy Now |
DISTI #
617-09454521542
|
Mouser Electronics | Ethernet Cables / Networking Cables har-port RJ45 Cat6 coupler with cable, 2.5m - black version RoHS: Compliant | 0 |
|
$56.8500 / $64.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$49.2800 | Buy Now |
DISTI #
HRT09454521542
|
Heilind Electronics | HAR-PORT RJ45 CAT6 COUPLER WIT | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09454521542
|
TME | RJ45 socket, 22mm, har-port, -25÷70°C, Ø22.3mm, IP20, black Min Qty: 1 | 7 |
|
$29.7800 / $34.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09454521542
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09454521542
HARTING Technology Group
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Side1 | RJ45 JACK | |
Connector Side2 | RJ45 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 5.7 mm | |
IEC Conformance | NO | |
Length | 2.412 mm | |
MIL Conformance | NO | |
Wire Gauge | 8 AWG |