-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector Adapter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W0120
|
Newark | Coupler, In Line, Usb 3.0 A, Jack-Jack, 9Pos, In Line Connector A:Usb 3.0 A, Convert From Gender:Jack, Convert From Positions:9Positions, In Line Connector B:Usb 3.0 A, Convert To Gender:Receptacle, Convert To Positions:9Positions Rohs Compliant: Yes |Harting 09454521902 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 396 |
|
$17.9900 / $19.3700 | Buy Now |
DISTI #
1195-3480-ND
|
DigiKey | ADAPTER USB A RCPT TO USB A RCPT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
235 In Stock |
|
$18.1750 / $24.4800 | Buy Now |
DISTI #
617-09454521902
|
Mouser Electronics | USB Connectors HAR-PORT USB 3.0 A-A PFT RoHS: Compliant | 254 |
|
$19.1300 / $23.4100 | Buy Now |
DISTI #
70394327
|
RS | USB Connector HAR-PORT USB 3.0 A-A PFT, har-port USB Series | HARTING 09454521902 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 168 |
|
$17.0500 / $23.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$18.8900 | Buy Now |
DISTI #
HRT09454521902
|
Heilind Electronics | USB 3.0 A-A JACK/JACK SERVICE INTERFACE - SILVER | Americas - 364 in Stock |
|
$21.4127 / $29.0800 | Buy Now |
DISTI #
09454521902
|
TTI | USB Connectors HAR-PORT USB 3.0 A-A PFT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 236 In Stock |
|
$16.2600 / $22.3700 | Buy Now |
DISTI #
09454521902
|
TME | USB socket, 22mm, har-port, -25÷70°C, Ø22.3mm, IP20, silver Min Qty: 1 | 240 |
|
$14.5400 / $16.7700 | Buy Now |
DISTI #
HRT09454521902
|
Interstate Connecting Components | USB 3.0 A-A JACK/JACK SERVICE INTERFACE - SILVER | 121 |
|
$21.4127 / $29.0800 | Buy Now |
|
Powell Electronics | har-port USB 3.0 A-A, PFT Min Qty: 1 | 7 |
|
$15.1400 / $18.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09454521902
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09454521902
HARTING Technology Group
Rectangular Connector Adapter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | HARTING | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Contacts:Side 1 | 1 | |
Number of Contacts:Side 2 | 1 | |
Option | GENERAL PURPOSE | |
Straight Connection | YES |