There are no models available for this part yet.
Overview of 09454521925 by HARTING Technology Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 09454521925 by HARTING Technology Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1195-4847-ND
|
DigiKey | CBL USB2.0 A RCPT-A PLUG 16.4' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3 In Stock |
|
$45.2283 / $76.3900 | Buy Now | |
DISTI #
617-09454521925
|
Mouser Electronics | USB Connectors har-portUSB2.0A-A PFT 5,0m cable RoHS: Compliant | 1 |
|
$43.0300 / $62.9300 | Buy Now | |
DISTI #
70730291
|
RS | har-port USB 2.0 A-A coupler with cable, 5.0m - silver version | HARTING 09454521925 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 6 |
|
$47.6600 / $53.5500 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | 0 |
|
$40.6400 | Buy Now | ||
DISTI #
HRT09454521925
|
Heilind Electronics | HAR-PORT USB 2.0 A-A COUPLER W | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
09454521925
|
TME | USB socket, 22mm, har-port, -25÷70°C, Ø22.3mm, IP20, silver, Len: 5m Min Qty: 1 | 10 |
|
$32.8000 / $37.8500 | Buy Now |