-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X7597
|
Newark | Har-Port Usb 2.0 A-A Coupler With Cable, 4.0M - Silver Version |Harting 09454521926 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.1900 / $72.4300 | Buy Now |
DISTI #
09454521926-ND
|
DigiKey | CBL USB2.0 A RCP TO A PLG 13.12' Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$96.4600 | Buy Now |
DISTI #
617-09454521926
|
Mouser Electronics | USB Cables / IEEE 1394 Cables har-port USB 2.0 A-A coupler with cable, 4.0m - silver version RoHS: Compliant | 0 |
|
$65.8700 / $69.8600 | Order Now |
DISTI #
70730292
|
RS | har-port USB 2.0 A-A coupler with cable, 4.0m - silver version | HARTING 09454521926 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$70.3500 / $94.3200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks | 0 |
|
$52.8500 | Buy Now |
DISTI #
HRT09454521926
|
Heilind Electronics | HAR-PORT USB 2.0 A-A COUPLER W | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09454521926
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09454521926
HARTING Technology Group
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Approvals | DNVGL; UL | |
Connector Side1 | USB 2.0 A | |
Connector Side2 | USB 2.0 A | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 4 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Shielding | NO | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |